DF2B6.8AFS,L3M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 178 753
Unit Price: 0,59000 Kč
Datasheet
7V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B6.8AFS,L3M

DigiKey Part Number
DF2B6.8AFSL3MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF2B6.8AFS,L3M
Description
TVS DIODE 5VWM 7VC SOD923
Customer Reference
Detailed Description
7V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
EDA/CAD Models
DF2B6.8AFS,L3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
7V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
9pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes