33V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B18FU,H3XHF

DigiKey Part Number
264-DF2B18FUH3XHFTR-ND - Tape & Reel (TR)
264-DF2B18FUH3XHFCT-ND - Cut Tape (CT)
264-DF2B18FUH3XHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B18FU,H3XHF
Description
TVS DIODE 12VWM 33VC USC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
DF2B18FU,H3XHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
80W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
9pF @ 1MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
16.2V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
33V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,93760 Kč293,76 Kč
5002,17582 Kč1 087,91 Kč
1 0001,92888 Kč1 928,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61454 Kč4 843,62 Kč
6 0001,45586 Kč8 735,16 Kč
9 0001,37495 Kč12 374,55 Kč
15 0001,28397 Kč19 259,55 Kč
21 0001,23007 Kč25 831,47 Kč
30 0001,17767 Kč35 330,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč