DF10G7M1N,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 20 933
Unit Price: 39,69000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 54 387
Unit Price: 21,00000 Kč
Datasheet
12V (Typ) Clamp Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10G7M1N,LF

DigiKey Part Number
DF10G7M1NLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF10G7M1N,LF
Description
TVS DIODE 5VWM 12VC 10DFN
Customer Reference
Detailed Description
12V (Typ) Clamp Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
DF10G7M1N,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes