7.2V (Typ) Clamp 73A (8/20µs) Ipp Tvs Diode Surface Mount US2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.2V (Typ) Clamp 73A (8/20µs) Ipp Tvs Diode Surface Mount US2H
US2H Pin View

CUHZ6V8,H3F

DigiKey Part Number
264-CUHZ6V8H3FTR-ND - Tape & Reel (TR)
264-CUHZ6V8H3FCT-ND - Cut Tape (CT)
264-CUHZ6V8H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUHZ6V8,H3F
Description
TVS DIODE 6.8VWM 7.2VC US2H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.2V (Typ) Clamp 73A (8/20µs) Ipp Tvs Diode Surface Mount US2H
Datasheet
 Datasheet
EDA/CAD Models
CUHZ6V8,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.8V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
7.2V (Typ)
Current - Peak Pulse (10/1000µs)
73A (8/20µs)
Power - Peak Pulse
1800W (1.8kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
585pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,48800 Kč64,88 Kč
1004,10930 Kč410,93 Kč
5003,07494 Kč1 537,47 Kč
1 0002,74108 Kč2 741,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31608 Kč6 948,24 Kč
6 0002,10169 Kč12 610,14 Kč
9 0001,99241 Kč17 931,69 Kč
15 0001,86956 Kč28 043,40 Kč
21 0001,79681 Kč37 733,01 Kč
30 0001,72608 Kč51 782,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč