


CRZ15(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRZ15(TE85LQM)TR-ND - Tape & Reel (TR) 264-CRZ15(TE85LQM)CT-ND - Cut Tape (CT) 264-CRZ15(TE85LQM)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRZ15(TE85L,Q,M) |
Description | DIODE ZENER 15V 700MW SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRZ15(TE85L,Q,M) Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package S-FLAT (1.6x3.5) |
Power - Max 700 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTR15B | Rohm Semiconductor | 15 413 | KDZVTR15BCT-ND | 11,97000 Kč | Similar |
| NZH11C,115 | Nexperia USA Inc. | 22 592 | 1727-5058-1-ND | 1,67984 Kč | Similar |
| NZH20C,115 | Nexperia USA Inc. | 5 928 | 1727-5064-1-ND | 4,62000 Kč | Similar |
| NZH22C,115 | Nexperia USA Inc. | 2 770 | 1727-5065-1-ND | 4,62000 Kč | Similar |
| NZH27C,115 | Nexperia USA Inc. | 2 375 | 1727-5067-1-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,87470 Kč | 687,47 Kč |
| 500 | 5,23900 Kč | 2 619,50 Kč |
| 1 000 | 4,71153 Kč | 4 711,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04107 Kč | 12 123,21 Kč |
| 6 000 | 3,70331 Kč | 22 219,86 Kč |
| 9 000 | 3,53119 Kč | 31 780,71 Kč |
| 15 000 | 3,33777 Kč | 50 066,55 Kč |
| 21 000 | 3,22324 Kč | 67 688,04 Kč |
| 30 000 | 3,11195 Kč | 93 358,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

