
NZH22C,115 | |
|---|---|
DigiKey Part Number | 1727-5065-2-ND - Tape & Reel (TR) 1727-5065-1-ND - Cut Tape (CT) 1727-5065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH22C,115 |
Description | DIODE ZENER 22V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 40 nA @ 17 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B22 RHG | Taiwan Semiconductor Corporation | 5 938 | BZT52B22RHGCT-ND | 4,41000 Kč | Similar |
| MMSZ22T1G | onsemi | 13 802 | MMSZ22T1GOSCT-ND | 3,57000 Kč | Similar |
| MMSZ4708T1G | onsemi | 14 526 | MMSZ4708T1GOSCT-ND | 5,04000 Kč | Similar |
| MMSZ5251BT1G | onsemi | 6 | MMSZ5251BT1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,29558 Kč | 647,79 Kč |
| 1 000 | 1,14145 Kč | 1 141,45 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

