
BAV70,LM | |
|---|---|
DigiKey Part Number | 264-BAV70LMTR-ND - Tape & Reel (TR) 264-BAV70LMCT-ND - Cut Tape (CT) 264-BAV70LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70,LM |
Description | DIODE ARR GP 100V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 1,39560 Kč | 139,56 Kč |
| 500 | 1,01462 Kč | 507,31 Kč |
| 1 000 | 0,89084 Kč | 890,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71079 Kč | 2 132,37 Kč |
| 6 000 | 0,65992 Kč | 3 959,52 Kč |
| 9 000 | 0,59373 Kč | 5 343,57 Kč |
| 15 000 | 0,54922 Kč | 8 238,30 Kč |
| 21 000 | 0,52284 Kč | 10 979,64 Kč |
| 30 000 | 0,48717 Kč | 14 615,10 Kč |
| 75 000 | 0,44377 Kč | 33 282,75 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |






