
7UL1G86FU,LF | |
|---|---|
DigiKey Part Number | 7UL1G86FULFTR-ND - Tape & Reel (TR) 7UL1G86FULFCT-ND - Cut Tape (CT) 7UL1G86FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G86FU,LF |
Description | IC GATE XOR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G86FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.4V | |
Input Logic Level - High | 0.75V ~ 2.48V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 25 | 1,68400 Kč | 42,10 Kč |
| 100 | 1,42300 Kč | 142,30 Kč |
| 250 | 1,29752 Kč | 324,38 Kč |
| 500 | 1,22258 Kč | 611,29 Kč |
| 1 000 | 1,16070 Kč | 1 160,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05173 Kč | 3 155,19 Kč |
| 6 000 | 1,01549 Kč | 6 092,94 Kč |
| 9 000 | 0,99735 Kč | 8 976,15 Kč |
| 15 000 | 0,97721 Kč | 14 658,15 Kč |
| 21 000 | 0,96545 Kč | 20 274,45 Kč |
| 30 000 | 0,95415 Kč | 28 624,50 Kč |
| 75 000 | 0,92980 Kč | 69 735,00 Kč |
| 150 000 | 0,91512 Kč | 137 268,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |



