
74VHC9152FT | |
|---|---|
DigiKey Part Number | 74VHC9152FTTR-ND - Tape & Reel (TR) 74VHC9152FTCT-ND - Cut Tape (CT) 74VHC9152FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC9152FT |
Description | IC INVERTER 9CH 9-INP 20TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 9 Channel 20-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC9152FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 9 | |
Number of Inputs | 9 | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 8mA, 8mA | |
Max Propagation Delay @ V, Max CL | 13ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOPB | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,77800 Kč | 47,78 Kč |
| 25 | 4,23520 Kč | 105,88 Kč |
| 100 | 3,65010 Kč | 365,01 Kč |
| 250 | 3,36968 Kč | 842,42 Kč |
| 500 | 3,20044 Kč | 1 600,22 Kč |
| 1 000 | 3,06130 Kč | 3 061,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,82693 Kč | 7 067,32 Kč |
| 5 000 | 2,74105 Kč | 13 705,25 Kč |
| 7 500 | 2,69799 Kč | 20 234,92 Kč |
| 12 500 | 2,65031 Kč | 33 128,88 Kč |
| 17 500 | 2,62243 Kč | 45 892,53 Kč |
| 25 000 | 2,59562 Kč | 64 890,50 Kč |
| 62 500 | 2,53792 Kč | 158 620,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |


