
74LCX245FT | |
|---|---|
DigiKey Part Number | 264-74LCX245FTTR-ND - Tape & Reel (TR) 264-74LCX245FTCT-ND - Cut Tape (CT) 264-74LCX245FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX245FT |
Description | IC TXRX 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX245FT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,40200 Kč | 54,02 Kč |
| 25 | 4,80520 Kč | 120,13 Kč |
| 100 | 4,15230 Kč | 415,23 Kč |
| 250 | 3,83908 Kč | 959,77 Kč |
| 500 | 3,65054 Kč | 1 825,27 Kč |
| 1 000 | 3,49517 Kč | 3 495,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,33138 Kč | 8 328,45 Kč |
| 5 000 | 3,23252 Kč | 16 162,60 Kč |
| 7 500 | 3,18305 Kč | 23 872,88 Kč |
| 12 500 | 3,12822 Kč | 39 102,75 Kč |
| 17 500 | 3,09618 Kč | 54 183,15 Kč |
| 25 000 | 3,06538 Kč | 76 634,50 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |





