SSM3K116TU,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC6135,LF

DigiKey Part Number
2SC6135LFTR-ND - Tape & Reel (TR)
2SC6135LFCT-ND - Cut Tape (CT)
2SC6135LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC6135,LF
Description
TRANS NPN 50V 1A UFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 500 mW Surface Mount UFM
Datasheet
 Datasheet
EDA/CAD Models
2SC6135,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
120mV @ 6mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
UFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,50000 Kč12,50 Kč
107,74900 Kč77,49 Kč
1004,94920 Kč494,92 Kč
5003,73940 Kč1 869,70 Kč
1 0003,34884 Kč3 348,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76622 Kč8 298,66 Kč
6 0002,52324 Kč15 139,44 Kč
9 0002,39938 Kč21 594,42 Kč
15 0002,26021 Kč33 903,15 Kč
21 0002,17778 Kč45 733,38 Kč
30 0002,09766 Kč62 929,80 Kč
75 0002,05696 Kč154 272,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,50000 Kč
Unit Price with VAT:15,12500 Kč