
MUN3CAD03-JB | |
|---|---|
DigiKey Part Number | 2037-MUN3CAD03-JBTR-ND - Tape & Reel (TR) 2037-MUN3CAD03-JBCT-ND - Cut Tape (CT) 2037-MUN3CAD03-JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN3CAD03-JB |
Description | POL 3A 5VIN DC-DC CONVERTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 3A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.5V | Package / Case 10-TFDFN Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) |
Voltage - Output 1 | Supplier Device Package 10-DFN (2.5x2) |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 5 | 50,31200 Kč | 251,56 Kč |
| 10 | 49,51300 Kč | 495,13 Kč |
| 25 | 48,45480 Kč | 1 211,37 Kč |
| 50 | 47,66540 Kč | 2 383,27 Kč |
| 100 | 46,89270 Kč | 4 689,27 Kč |
| 250 | 45,88988 Kč | 11 472,47 Kč |
| 500 | 45,14318 Kč | 22 571,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,68372 Kč | 87 367,44 Kč |
| 4 000 | 42,97083 Kč | 171 883,32 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


