
2SC5712(TE12L,F) | |
|---|---|
DigiKey Part Number | 264-2SC5712(TE12L,F)TR-ND - Tape & Reel (TR) 264-2SC5712(TE12L,F)CT-ND - Cut Tape (CT) 264-2SC5712(TE12L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5712(TE12L,F) |
Description | TRANS NPN 50V 3A PW-MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 1 W Surface Mount PW-MINI |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5712(TE12L,F) Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 300mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PW-MINI |
Vce Saturation (Max) @ Ib, Ic 140mV @ 20mA, 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,76000 Kč | 97,60 Kč |
| 100 | 6,27750 Kč | 627,75 Kč |
| 500 | 4,77258 Kč | 2 386,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,28706 Kč | 4 287,06 Kč |
| 2 000 | 3,87829 Kč | 7 756,58 Kč |
| 3 000 | 3,66987 Kč | 11 009,61 Kč |
| 5 000 | 3,43557 Kč | 17 177,85 Kč |
| 7 000 | 3,29681 Kč | 23 077,67 Kč |
| 10 000 | 3,16188 Kč | 31 618,80 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |


