Similar
Similar
Similar
Similar

2SC4215-O(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SC4215-O(TE85LF)TR-ND - Tape & Reel (TR) 2SC4215-O(TE85LF)CT-ND - Cut Tape (CT) 2SC4215-O(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4215-O(TE85L,F) |
Description | RF TRANS NPN 30V 550MHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount SC-70 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Frequency - Transition | 550MHz | |
Noise Figure (dB Typ @ f) | 5dB @ 100MHz | |
Gain | 23dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96256 Kč | 5 887,68 Kč |
| 6 000 | 1,77904 Kč | 10 674,24 Kč |
| 9 000 | 1,68545 Kč | 15 169,05 Kč |
| 15 000 | 1,58027 Kč | 23 704,05 Kč |
| 21 000 | 1,51796 Kč | 31 877,16 Kč |
| 30 000 | 1,45739 Kč | 43 721,70 Kč |
| 75 000 | 1,34194 Kč | 100 645,50 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |






