
2SC4116-BL,LF | |
|---|---|
DigiKey Part Number | 2SC4116-BLLFTR-ND - Tape & Reel (TR) 2SC4116-BLLFCT-ND - Cut Tape (CT) 2SC4116-BLLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4116-BL,LF |
Description | TRANS NPN 50V 0.15A SC-70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4116-BL,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 350 @ 2mA, 6V |
Mfr | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-70 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD1820AR,115 | Nexperia USA Inc. | 32 750 | 2PD1820AR,115-ND | 1,01917 Kč | Similar |
| 2PD1820AS,115 | Nexperia USA Inc. | 7 737 | 1727-6487-1-ND | 5,25000 Kč | Similar |
| 2SC4081T106Q | Rohm Semiconductor | 24 857 | 2SC4081T106QCT-ND | 6,09000 Kč | Similar |
| 2SC4081T106S | Rohm Semiconductor | 5 870 | 2SC4081T106SCT-ND | 4,41000 Kč | Similar |
| 2SD2351T106V | Rohm Semiconductor | 5 011 | 2SD2351T106VCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,31870 Kč | 131,87 Kč |
| 500 | 0,95666 Kč | 478,33 Kč |
| 1 000 | 0,83887 Kč | 838,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68831 Kč | 2 064,93 Kč |
| 6 000 | 0,61209 Kč | 3 672,54 Kč |
| 9 000 | 0,57320 Kč | 5 158,80 Kč |
| 15 000 | 0,52942 Kč | 7 941,30 Kč |
| 21 000 | 0,50347 Kč | 10 572,87 Kč |
| 30 000 | 0,47823 Kč | 14 346,90 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

