
2SC4081T106S | |
|---|---|
DigiKey Part Number | 2SC4081T106STR-ND - Tape & Reel (TR) 2SC4081T106SCT-ND - Cut Tape (CT) 2SC4081T106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4081T106S |
Description | TRANS NPN 50V 0.15A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4081T106S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PC4081Q,135 | Nexperia USA Inc. | 0 | 2PC4081Q,135-ND | 0,61759 Kč | Direct |
| 2PC4081S,115 | Nexperia USA Inc. | 4 354 | 1727-4794-1-ND | 3,99000 Kč | Direct |
| 2PC4081S,135 | Nexperia USA Inc. | 10 000 | 1727-2PC4081S,135CT-ND | 3,78000 Kč | Similar |
| 2SC4116-BL,LF | Toshiba Semiconductor and Storage | 1 627 | 2SC4116-BLLFCT-ND | 3,57000 Kč | Similar |
| 2SC4116-GR,LF | Toshiba Semiconductor and Storage | 4 464 | 2SC4116-GRLFCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,69870 Kč | 169,87 Kč |
| 500 | 1,23930 Kč | 619,65 Kč |
| 1 000 | 1,09043 Kč | 1 090,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90011 Kč | 2 700,33 Kč |
| 6 000 | 0,80391 Kč | 4 823,46 Kč |
| 9 000 | 0,75483 Kč | 6 793,47 Kč |
| 15 000 | 0,69963 Kč | 10 494,45 Kč |
| 21 000 | 0,66690 Kč | 14 004,90 Kč |
| 30 000 | 0,63506 Kč | 19 051,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

