
2SC2714-Y(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SC2714-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SC2714-Y(TE85LF)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC2714-Y(TE85L,F) |
Description | RF TRANS NPN 30V 550MHZ S MINI |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Frequency - Transition | 550MHz | |
Noise Figure (dB Typ @ f) | 2.5dB @ 100MHz | |
Gain | 23dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,65200 Kč | 46,52 Kč |
| 100 | 2,91960 Kč | 291,96 Kč |
| 500 | 2,16858 Kč | 1 084,29 Kč |
| 1 000 | 1,92565 Kč | 1 925,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61629 Kč | 4 848,87 Kč |
| 6 000 | 1,46013 Kč | 8 760,78 Kč |
| 9 000 | 1,38053 Kč | 12 424,77 Kč |
| 15 000 | 1,29101 Kč | 19 365,15 Kč |
| 21 000 | 1,23798 Kč | 25 997,58 Kč |
| 30 000 | 1,18643 Kč | 35 592,90 Kč |
| 75 000 | 1,07327 Kč | 80 495,25 Kč |
| 150 000 | 1,05250 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |











