


1SV281(TPH3,F) | |
|---|---|
DigiKey Part Number | 1SV281(TPH3F)TR-ND - Tape & Reel (TR) 1SV281(TPH3F)CT-ND - Cut Tape (CT) 1SV281(TPH3F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV281(TPH3,F) |
Description | DIODE VARACTOR 10V SINGLE ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV281(TPH3,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 8.7pF @ 4V, 1MHz | |
Capacitance Ratio | 2.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| 2 000 | 2,28018 Kč | 4 560,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05770 Kč | 8 230,80 Kč |
| 8 000 | 1,87037 Kč | 14 962,96 Kč |
| 12 000 | 1,77489 Kč | 21 298,68 Kč |
| 20 000 | 1,66758 Kč | 33 351,60 Kč |
| 28 000 | 1,60401 Kč | 44 912,28 Kč |
| 40 000 | 1,54223 Kč | 61 689,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |







