SOD-323,SC-76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SV270TPH3F

DigiKey Part Number
1SV270TPH3FTR-ND - Tape & Reel (TR)
1SV270TPH3FCT-ND - Cut Tape (CT)
1SV270TPH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SV270TPH3F
Description
DIODE VARACTOR 10V SINGLE USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
1SV270TPH3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
8.7pF @ 4V, 1MHz
Capacitance Ratio
2.0
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
10 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
USC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
105,37400 Kč53,74 Kč
1003,77440 Kč377,44 Kč
5002,82454 Kč1 412,27 Kč
1 0002,51772 Kč2 517,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,57787 Kč4 733,61 Kč
6 0001,49976 Kč8 998,56 Kč
9 0001,43206 Kč12 888,54 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč