CTS05F40,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CTS05F40,L3F
1SS416CT,L3F

1SS416CT,L3F

DigiKey Part Number
1SS416CTL3FTR-ND - Tape & Reel (TR)
1SS416CTL3FCT-ND - Cut Tape (CT)
1SS416CTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS416CT,L3F
Description
DIODE SCHOTTKY 30V 100MA CST2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
1SS416CT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
15pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CST2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,63100 Kč26,31 Kč
1001,93870 Kč193,87 Kč
5001,42172 Kč710,86 Kč
1 0001,12596 Kč1 125,96 Kč
2 0001,07924 Kč2 158,48 Kč
5 0000,95879 Kč4 793,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,65908 Kč6 590,80 Kč
20 0000,63150 Kč12 630,00 Kč
30 0000,62364 Kč18 709,20 Kč
50 0000,57888 Kč28 944,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč