
1SS416,L3M | |
|---|---|
DigiKey Part Number | 1SS416L3MTR-ND - Tape & Reel (TR) 1SS416L3MCT-ND - Cut Tape (CT) 1SS416L3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS416,L3M |
Description | DIODE SCHOTTKY 30V 100MA SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS416,L3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 15pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,94860 Kč | 194,86 Kč |
| 500 | 1,42618 Kč | 713,09 Kč |
| 1 000 | 1,25652 Kč | 1 256,52 Kč |
| 2 000 | 1,11353 Kč | 2 227,06 Kč |
| 5 000 | 0,95810 Kč | 4 790,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86184 Kč | 8 618,40 Kč |
| 20 000 | 0,78079 Kč | 15 615,80 Kč |
| 30 000 | 0,73946 Kč | 22 183,80 Kč |
| 50 000 | 0,69300 Kč | 34 650,00 Kč |
| 70 000 | 0,66548 Kč | 46 583,60 Kč |
| 100 000 | 0,63873 Kč | 63 873,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




