Diode 40 V 100mA Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS294,LF

DigiKey Part Number
1SS294LFTR-ND - Tape & Reel (TR)
1SS294LFCT-ND - Cut Tape (CT)
1SS294LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS294,LF
Description
DIODE SCHOTTKY 40V 100MA S-MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
1SS294,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
25pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
S-Mini
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,20000 Kč42,00 Kč
1002,62270 Kč262,27 Kč
5001,93560 Kč967,80 Kč
1 0001,71281 Kč1 712,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42933 Kč4 287,99 Kč
6 0001,28616 Kč7 716,96 Kč
9 0001,21312 Kč10 918,08 Kč
15 0001,13102 Kč16 965,30 Kč
21 0001,08237 Kč22 729,77 Kč
30 0001,03507 Kč31 052,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč