
XP161A11A1PR-G | |
|---|---|
DigiKey Part Number | XP161A11A1PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP161A11A1PR-G |
Description | MOSFET N-CH 30V 4A SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 2W (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,60327 Kč | 5 603,27 Kč |
| 2 000 | 5,15491 Kč | 10 309,82 Kč |
| 3 000 | 4,92477 Kč | 14 774,31 Kč |
| 5 000 | 4,66488 Kč | 23 324,40 Kč |
| 7 000 | 4,51029 Kč | 31 572,03 Kč |
| 10 000 | 4,42638 Kč | 44 263,80 Kč |
| Unit Price without VAT: | 5,60327 Kč |
|---|---|
| Unit Price with VAT: | 6,77996 Kč |







