XCL205G153CR-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XCL205G153CR-G
Torex Inductor built-in micro DCDC converters

XCL206B183CR-G

DigiKey Part Number
893-1406-2-ND - Tape & Reel (TR)
893-1406-1-ND - Cut Tape (CT)
893-1406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL206B183CR-G
Description
DC DC CONVERTER 1.8V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,31000 Kč50,31 Kč
1037,36400 Kč373,64 Kč
2534,11800 Kč852,95 Kč
10030,55200 Kč3 055,20 Kč
25028,85196 Kč7 212,99 Kč
50027,82684 Kč13 913,42 Kč
1 00026,98315 Kč26 983,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,94104 Kč77 823,12 Kč
6 00025,43103 Kč152 586,18 Kč
Manufacturers Standard Package
Unit Price without VAT:50,31000 Kč
Unit Price with VAT:60,87510 Kč