


XCL104A501H2-G | |
|---|---|
DigiKey Part Number | 893-XCL104A501H2-GTR-ND - Tape & Reel (TR) 893-XCL104A501H2-GCT-ND - Cut Tape (CT) 893-XCL104A501H2-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL104A501H2-G |
Description | 1.4A, INDUCTOR BUILT-IN STEP-UP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 710mA 0.65V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 710mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerLFDFN Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm) | |
Supplier Device Package | DFN3030-10B | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| 250 | 26,53392 Kč | 6 633,48 Kč |
| 500 | 25,70156 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,80669 Kč | 71 420,07 Kč |
| 6 000 | 23,32895 Kč | 139 973,70 Kč |
| 9 000 | 23,08956 Kč | 207 806,04 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |






