
LTC1865AHMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1865AHMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1865AHMS#PBF |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1865AHMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,39000 Kč | 538,39 Kč |
| 10 | 432,70600 Kč | 4 327,06 Kč |
| 50 | 390,38640 Kč | 19 519,32 Kč |
| 100 | 377,28160 Kč | 37 728,16 Kč |
| 250 | 363,44684 Kč | 90 861,71 Kč |
| 500 | 355,10852 Kč | 177 554,26 Kč |
| Unit Price without VAT: | 538,39000 Kč |
|---|---|
| Unit Price with VAT: | 651,45190 Kč |




