
XCL103D383CR-G | |
|---|---|
DigiKey Part Number | 893-XCL103D383CR-GTR-ND - Tape & Reel (TR) 893-XCL103D383CR-GCT-ND - Cut Tape (CT) 893-XCL103D383CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL103D383CR-G |
Description | INDUCTOR BUILT-IN STEP-UP MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.8V 0.65V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,90000 Kč | 74,90 Kč |
| 10 | 49,16500 Kč | 491,65 Kč |
| 25 | 42,42760 Kč | 1 060,69 Kč |
| 100 | 34,85840 Kč | 3 485,84 Kč |
| 250 | 31,17572 Kč | 7 793,93 Kč |
| 500 | 28,92866 Kč | 14 464,33 Kč |
| 1 000 | 27,06132 Kč | 27 061,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,72821 Kč | 74 184,63 Kč |
| 6 000 | 23,57358 Kč | 141 441,48 Kč |
| Unit Price without VAT: | 74,90000 Kč |
|---|---|
| Unit Price with VAT: | 90,62900 Kč |



