
XC9705B75CPR-G | |
|---|---|
DigiKey Part Number | 893-XC9705B75CPR-GTR-ND - Tape & Reel (TR) 893-XC9705B75CPR-GCT-ND - Cut Tape (CT) 893-XC9705B75CPR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9705B75CPR-G |
Description | 36V OPERATION 600MA SYNCH. BUCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,22640 Kč | 455,66 Kč |
| 100 | 16,13700 Kč | 1 613,70 Kč |
| 250 | 15,13872 Kč | 3 784,68 Kč |
| 500 | 14,53776 Kč | 7 268,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,04262 Kč | 14 042,62 Kč |
| 2 000 | 13,63516 Kč | 27 270,32 Kč |
| 3 000 | 13,43116 Kč | 40 293,48 Kč |
| 5 000 | 13,20510 Kč | 66 025,50 Kč |
| 7 000 | 13,07296 Kč | 91 510,72 Kč |
| 10 000 | 12,94590 Kč | 129 459,00 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

