
XC9705B75CER-G | |
|---|---|
DigiKey Part Number | 893-XC9705B75CER-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9705B75CER-G |
Description | 36V OPERATION 600MA SYNCH. BUCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | USP-6C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,46715 Kč | 34 401,45 Kč |
| 6 000 | 11,20565 Kč | 67 233,90 Kč |
| 9 000 | 11,07470 Kč | 99 672,30 Kč |
| 15 000 | 10,92965 Kč | 163 944,75 Kč |
| Unit Price without VAT: | 11,46715 Kč |
|---|---|
| Unit Price with VAT: | 13,87525 Kč |

