New Product
Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA SOT-89-5/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9704B75DPR-G

DigiKey Part Number
893-XC9704B75DPR-GTR-ND - Tape & Reel (TR)
893-XC9704B75DPR-GCT-ND - Cut Tape (CT)
893-XC9704B75DPR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9704B75DPR-G
Description
36V OPERATION 600MA SYNCH. BUCK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA SOT-89-5/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-89-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1020,13700 Kč201,37 Kč
2518,22640 Kč455,66 Kč
10016,13700 Kč1 613,70 Kč
25015,13872 Kč3 784,68 Kč
50014,53776 Kč7 268,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,04262 Kč14 042,62 Kč
2 00013,63516 Kč27 270,32 Kč
3 00013,43116 Kč40 293,48 Kč
5 00013,20510 Kč66 025,50 Kč
7 00013,07296 Kč91 510,72 Kč
10 00012,94590 Kč129 459,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč