
XC9704B75CPR-G | |
|---|---|
DigiKey Part Number | 893-XC9704B75CPR-GTR-ND - Tape & Reel (TR) 893-XC9704B75CPR-GCT-ND - Cut Tape (CT) 893-XC9704B75CPR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9704B75CPR-G |
Description | 36V OPERATION 600MA SYNCH. BUCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 17,69720 Kč | 442,43 Kč |
| 100 | 15,66660 Kč | 1 566,66 Kč |
| 250 | 14,69776 Kč | 3 674,44 Kč |
| 500 | 14,11402 Kč | 7 057,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,63358 Kč | 13 633,58 Kč |
| 2 000 | 13,23809 Kč | 26 476,18 Kč |
| 3 000 | 13,03997 Kč | 39 119,91 Kč |
| 5 000 | 12,82050 Kč | 64 102,50 Kč |
| 7 000 | 12,69221 Kč | 88 845,47 Kč |
| 10 000 | 12,56886 Kč | 125 688,60 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

