
XC9265B301MR-G | |
|---|---|
DigiKey Part Number | 893-XC9265B301MR-GTR-ND - Tape & Reel (TR) 893-XC9265B301MR-GCT-ND - Cut Tape (CT) 893-XC9265B301MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9265B301MR-G |
Description | IC REG BUCK 3V 50MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 50mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 28,56500 Kč | 285,65 Kč |
| 25 | 24,32520 Kč | 608,13 Kč |
| 100 | 19,55120 Kč | 1 955,12 Kč |
| 250 | 17,22312 Kč | 4 305,78 Kč |
| 500 | 15,80014 Kč | 7 900,07 Kč |
| 1 000 | 14,61649 Kč | 14 616,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,13569 Kč | 39 407,07 Kč |
| 6 000 | 12,40235 Kč | 74 414,10 Kč |
| 9 000 | 12,03251 Kč | 108 292,59 Kč |
| 15 000 | 11,62048 Kč | 174 307,20 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |






