
SIA817EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA817EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA817EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA817EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA817EDJ-T1-GE3 |
Description | MOSFET P-CH 30V 4.5A PPAK SC70-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.5A (Tc) 1.9W (Ta), 6.5W (Tc) Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA817EDJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 15 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.9W (Ta), 6.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 7,60340 Kč | 760,34 Kč |
| 500 | 5,81938 Kč | 2 909,69 Kč |
| 1 000 | 5,24383 Kč | 5 243,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51240 Kč | 13 537,20 Kč |
| 6 000 | 4,14392 Kč | 24 863,52 Kč |
| 9 000 | 3,95619 Kč | 35 605,71 Kč |
| 15 000 | 3,74525 Kč | 56 178,75 Kč |
| 21 000 | 3,62034 Kč | 76 027,14 Kč |
| 30 000 | 3,49895 Kč | 104 968,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


