
XC9236F08DER-G | |
|---|---|
DigiKey Part Number | 893-XC9236F08DER-GTR-ND - Tape & Reel (TR) 893-XC9236F08DER-GCT-ND - Cut Tape (CT) 893-XC9236F08DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236F08DER-G |
Description | IC REG BUCK ADJ 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9236F08DER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,06360 Kč | 601,59 Kč |
| 100 | 21,40960 Kč | 2 140,96 Kč |
| 250 | 20,14380 Kč | 5 035,95 Kč |
| 500 | 19,38074 Kč | 9 690,37 Kč |
| 1 000 | 19,27616 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,97611 Kč | 53 928,33 Kč |
| 6 000 | 17,59625 Kč | 105 577,50 Kč |
| 9 000 | 17,40613 Kč | 156 655,17 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

