Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 310mA (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9119D10AMR-G

DigiKey Part Number
893-1165-2-ND - Tape & Reel (TR)
893-1165-1-ND - Cut Tape (CT)
893-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9119D10AMR-G
Description
IC REG BOOST ADJ 310MA SOT25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 310mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
19.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-25-5
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,50200 Kč215,02 Kč
2519,47760 Kč486,94 Kč
10017,26460 Kč1 726,46 Kč
25016,20960 Kč4 052,40 Kč
50015,57254 Kč7 786,27 Kč
1 00015,35668 Kč15 356,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,40113 Kč43 203,39 Kč
6 00014,08437 Kč84 506,22 Kč
9 00013,92580 Kč125 332,20 Kč
15 00013,75005 Kč206 250,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč