
XC8107XC05MR-G | |
|---|---|
DigiKey Part Number | 893-XC8107XC05MR-GTR-ND - Tape & Reel (TR) 893-XC8107XC05MR-GCT-ND - Cut Tape (CT) 893-XC8107XC05MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8107XC05MR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 115mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 25 | 14,27040 Kč | 356,76 Kč |
| 100 | 11,64340 Kč | 1 164,34 Kč |
| 250 | 10,81480 Kč | 2 703,70 Kč |
| 500 | 9,20426 Kč | 4 602,13 Kč |
| 1 000 | 7,36337 Kč | 7 363,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,48362 Kč | 19 450,86 Kč |
| 6 000 | 6,31987 Kč | 37 919,22 Kč |
| 9 000 | 6,23790 Kč | 56 141,10 Kč |
| 15 000 | 6,14704 Kč | 92 205,60 Kč |
| 21 000 | 6,09395 Kč | 127 972,95 Kč |
| 30 000 | 6,04287 Kč | 181 286,10 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |





