


STM32L452RCI6 | |
|---|---|
DigiKey Part Number | 497-17983-ND |
Manufacturer | |
Manufacturer Product Number | STM32L452RCI6 |
Description | IC MCU 32BIT 256KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L452RCI6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-UFBGA (5x5) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Package / Case 64-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 94,95300 Kč | 949,53 Kč |
| 25 | 87,67080 Kč | 2 191,77 Kč |
| 100 | 79,66850 Kč | 7 966,85 Kč |
| 250 | 75,85400 Kč | 18 963,50 Kč |
| 500 | 73,55390 Kč | 36 776,95 Kč |
| 1 000 | 71,66113 Kč | 71 661,13 Kč |
| 2 940 | 69,35968 Kč | 203 917,46 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |






















