Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6901D251PR-G

DigiKey Part Number
893-XC6901D251PR-GTR-ND - Tape & Reel (TR)
893-XC6901D251PR-GCT-ND - Cut Tape (CT)
893-XC6901D251PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6901D251PR-G
Description
IC REG LIN -2.5V 200MA SOT89-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6901D251PR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
200 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-12.4V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
-2.5V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.174V @ 20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1013,43100 Kč134,31 Kč
2512,09600 Kč302,40 Kč
10010,63210 Kč1 063,21 Kč
2509,93140 Kč2 482,85 Kč
5009,50970 Kč4 754,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,16224 Kč9 162,24 Kč
2 0008,87642 Kč17 752,84 Kč
3 0008,73331 Kč26 199,93 Kč
5 0008,57461 Kč42 873,05 Kč
7 0008,48190 Kč59 373,30 Kč
10 0008,39271 Kč83 927,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč