Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6227C331MR-G | |
|---|---|
DigiKey Part Number | XC6227C331MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6227C331MR-G |
Description | IC REG LINEAR 3.3V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C331MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6222A331MR-G | Torex Semiconductor Ltd | 2 904 | 893-XC6222A331MR-GCT-ND | 16,38000 Kč | Parametric Equivalent |
| XC6222C331MR-G | Torex Semiconductor Ltd | 3 015 | 893-XC6222C331MR-GCT-ND | 16,38000 Kč | Parametric Equivalent |
| XC6222D331MR-G | Torex Semiconductor Ltd | 0 | XC6222D331MR-G-ND | 7,89021 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,55012 Kč | 19 650,36 Kč |
| 6 000 | 6,09834 Kč | 36 590,04 Kč |
| 15 000 | 5,87250 Kč | 88 087,50 Kč |
| 30 000 | 5,64663 Kč | 169 398,90 Kč |
| Unit Price without VAT: | 6,55012 Kč |
|---|---|
| Unit Price with VAT: | 7,92565 Kč |


