Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6222A331MR-G

DigiKey Part Number
893-XC6222A331MR-GTR-ND - Tape & Reel (TR)
893-XC6222A331MR-GCT-ND - Cut Tape (CT)
893-XC6222A331MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6222A331MR-G
Description
IC REG LINEAR 3.3V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6222A331MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.2V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6222C331MR-GTorex Semiconductor Ltd3 015893-XC6222C331MR-GCT-ND16,38000 KčParametric Equivalent
In-Stock: 2 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,63300 Kč116,33 Kč
2510,44880 Kč261,22 Kč
1009,15930 Kč915,93 Kč
2508,54116 Kč2 135,29 Kč
5008,16864 Kč4 084,32 Kč
1 0007,86249 Kč7 862,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,48404 Kč22 452,12 Kč
6 0007,29880 Kč43 792,80 Kč
9 0007,20607 Kč64 854,63 Kč
15 0007,10329 Kč106 549,35 Kč
21 0007,04324 Kč147 908,04 Kč
30 0006,98550 Kč209 565,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč