


| XC6227C331ER-G | |
|---|---|
| DigiKey Part Number | 893-XC6227C331ER-GTR-ND - Tape & Reel (TR) 893-XC6227C331ER-GCT-ND - Cut Tape (CT) 893-XC6227C331ER-GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XC6227C331ER-G | 
| Description | IC REG LINEAR 3.3V 700MA 6-USPC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XC6227C331ER-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.2V @ 300mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 220 µA | |
| PSRR | 65dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UFDFN Exposed Pad | |
| Supplier Device Package | 6-USPC (1.8x2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 27,26000 Kč | 27,26 Kč | 
| 10 | 17,10300 Kč | 171,03 Kč | 
| 25 | 14,41440 Kč | 360,36 Kč | 
| 100 | 11,37260 Kč | 1 137,26 Kč | 
| 250 | 9,88284 Kč | 2 470,71 Kč | 
| 500 | 8,97072 Kč | 4 485,36 Kč | 
| 1 000 | 8,21150 Kč | 8 211,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 7,26032 Kč | 21 780,96 Kč | 
| 6 000 | 6,78872 Kč | 40 732,32 Kč | 
| 9 000 | 6,55079 Kč | 58 957,11 Kč | 
| 15 000 | 6,28560 Kč | 94 284,00 Kč | 
| 21 000 | 6,12980 Kč | 128 725,80 Kč | 
| 30 000 | 5,97935 Kč | 179 380,50 Kč | 
| Unit Price without VAT: | 27,26000 Kč | 
|---|---|
| Unit Price with VAT: | 32,98460 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic