SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5

XC6221B182MR-G

DigiKey Part Number
893-1096-2-ND - Tape & Reel (TR)
893-1096-1-ND - Cut Tape (CT)
893-1096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B182MR-G
Description
IC REG LIN 1.8V 200MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6221B182MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
106,10300 Kč61,03 Kč
255,44080 Kč136,02 Kč
1004,71170 Kč471,17 Kč
2504,36432 Kč1 091,08 Kč
5004,15392 Kč2 076,96 Kč
1 0003,98082 Kč3 980,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,76717 Kč11 301,51 Kč
6 0003,66261 Kč21 975,66 Kč
9 0003,61021 Kč32 491,89 Kč
15 0003,55220 Kč53 283,00 Kč
21 0003,51827 Kč73 883,67 Kč
30 0003,48566 Kč104 569,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč