

XC6217A252MR-G | |
|---|---|
DigiKey Part Number | 893-1082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6217A252MR-G |
Description | IC REG LIN 2.5V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6217A252MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,09408 Kč | 18 282,24 Kč |
| 6 000 | 5,67380 Kč | 34 042,80 Kč |
| 15 000 | 5,46366 Kč | 81 954,90 Kč |
| 30 000 | 5,25352 Kč | 157 605,60 Kč |
| Unit Price without VAT: | 6,09408 Kč |
|---|---|
| Unit Price with VAT: | 7,37384 Kč |




