SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

AP2121AK-2.5TRG1

DigiKey Part Number
AP2121AK-2.5TRG1DITR-ND - Tape & Reel (TR)
AP2121AK-2.5TRG1DICT-ND - Cut Tape (CT)
AP2121AK-2.5TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2121AK-2.5TRG1
Description
IC REG LINEAR 2.5V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 198
Check for Additional Incoming Stock
Last Time Buy Date: 16.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,45800 Kč24,58 Kč
252,16640 Kč54,16 Kč
1001,83720 Kč183,72 Kč
2501,68308 Kč420,77 Kč
5001,58932 Kč794,66 Kč
1 0001,51205 Kč1 512,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,41693 Kč4 250,79 Kč
6 0001,37030 Kč8 221,80 Kč
9 0001,34696 Kč12 122,64 Kč
15 0001,32111 Kč19 816,65 Kč
21 0001,30599 Kč27 425,79 Kč
30 0001,29147 Kč38 744,10 Kč
75 0001,26018 Kč94 513,50 Kč
150 0001,24132 Kč186 198,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč