

XC6216C202ER-G | |
---|---|
DigiKey Part Number | XC6216C202ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6216C202ER-G |
Description | IC REG LINEAR 2V 100MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 10,01423 Kč | 30 042,69 Kč |
6 000 | 9,51351 Kč | 57 081,06 Kč |
15 000 | 9,15587 Kč | 137 338,05 Kč |
Unit Price without VAT: | 10,01423 Kč |
---|---|
Unit Price with VAT: | 12,11722 Kč |