

XC6216C201ER-G | |
---|---|
DigiKey Part Number | 893-XC6216C201ER-GTR-ND - Tape & Reel (TR) 893-XC6216C201ER-GCT-ND - Cut Tape (CT) 893-XC6216C201ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216C201ER-G |
Description | IC REG LINEAR 2V 100MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,04000 Kč | 21,04 Kč |
10 | 15,16400 Kč | 151,64 Kč |
25 | 13,68120 Kč | 342,03 Kč |
100 | 12,05430 Kč | 1 205,43 Kč |
250 | 11,27988 Kč | 2 819,97 Kč |
500 | 10,81244 Kč | 5 406,22 Kč |
1 000 | 10,42791 Kč | 10 427,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,57083 Kč | 28 712,49 Kč |
6 000 | 8,88972 Kč | 53 338,32 Kč |
9 000 | 8,85275 Kč | 79 674,75 Kč |
Unit Price without VAT: | 21,04000 Kč |
---|---|
Unit Price with VAT: | 25,45840 Kč |