Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210B332MR-G

DigiKey Part Number
893-1075-2-ND - Tape & Reel (TR)
893-1075-1-ND - Cut Tape (CT)
893-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210B332MR-G
Description
IC REG LIN 3.3V 700MA SOT-25-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6210B332MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.075V @ 100mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1016,86100 Kč168,61 Kč
2514,06160 Kč351,54 Kč
10010,88290 Kč1 088,29 Kč
2509,32180 Kč2 330,45 Kč
5008,36106 Kč4 180,53 Kč
1 0007,55590 Kč7 555,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,38327 Kč19 149,81 Kč
6 0006,22157 Kč37 329,42 Kč
9 0006,14059 Kč55 265,31 Kč
15 0006,05086 Kč90 762,90 Kč
21 0005,99841 Kč125 966,61 Kč
30 0005,94797 Kč178 439,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč