


XC6203E332MR-G | |
|---|---|
DigiKey Part Number | 893-XC6203E332MR-GTR-ND - Tape & Reel (TR) 893-XC6203E332MR-GCT-ND - Cut Tape (CT) 893-XC6203E332MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6203E332MR-G |
Description | IC REG LINEAR 3.3V 400MA SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.42V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 16 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Regulators 1 | Supplier Device Package SOT-23 |
Voltage - Input (Max) 8V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 9,89440 Kč | 247,36 Kč |
| 100 | 8,66380 Kč | 866,38 Kč |
| 250 | 8,07500 Kč | 2 018,75 Kč |
| 500 | 7,71970 Kč | 3 859,85 Kč |
| 1 000 | 7,42741 Kč | 7 427,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,06646 Kč | 21 199,38 Kč |
| 6 000 | 6,88972 Kč | 41 338,32 Kč |
| 9 000 | 6,80130 Kč | 61 211,70 Kč |
| 15 000 | 6,70326 Kč | 100 548,90 Kč |
| 21 000 | 6,64598 Kč | 139 565,58 Kč |
| 30 000 | 6,59087 Kč | 197 726,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






