
XC6194AA05ER-G | |
|---|---|
DigiKey Part Number | 893-XC6194AA05ER-GTR-ND - Tape & Reel (TR) 893-XC6194AA05ER-GCT-ND - Cut Tape (CT) 893-XC6194AA05ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6194AA05ER-G |
Description | PUSH BUTTON SMART LOAD SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 8-USP-B06 (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 190mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-USP-B06 (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,84100 Kč | 108,41 Kč |
| 25 | 9,74200 Kč | 243,55 Kč |
| 100 | 8,53160 Kč | 853,16 Kč |
| 250 | 7,95268 Kč | 1 988,17 Kč |
| 500 | 7,60410 Kč | 3 802,05 Kč |
| 1 000 | 7,31677 Kč | 7 316,77 Kč |
| 2 500 | 7,01344 Kč | 17 533,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,83060 Kč | 34 153,00 Kč |
| 10 000 | 6,68015 Kč | 66 801,50 Kč |
| 15 000 | 6,60480 Kč | 99 072,00 Kč |
| 25 000 | 6,52132 Kč | 163 033,00 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |











