
XC6135C12C9R-G | |
|---|---|
DigiKey Part Number | 893-XC6135C12C9R-GTR-ND - Tape & Reel (TR) 893-XC6135C12C9R-GCT-ND - Cut Tape (CT) 893-XC6135C12C9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C12C9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPQ-B05 (1x1) |
Voltage - Threshold 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 100 | 6,84740 Kč | 684,74 Kč |
| 250 | 6,36492 Kč | 1 591,23 Kč |
| 500 | 6,07472 Kč | 3 037,36 Kč |
| 1 000 | 5,83534 Kč | 5 835,34 Kč |
| 2 500 | 5,75076 Kč | 14 376,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,43054 Kč | 27 152,70 Kč |
| 10 000 | 5,30525 Kč | 53 052,50 Kč |
| 15 000 | 5,24251 Kč | 78 637,65 Kč |
| 25 000 | 5,17302 Kč | 129 325,50 Kč |
| 35 000 | 5,13239 Kč | 179 633,65 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


